CR1206D15KP20 vs CR-06DL6 feature comparison

CR1206D15KP20 Ever Ohms Technology Co Ltd

Buy Now Datasheet

CR-06DL6

Part not found

Search for CR-06DL6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 15000 Ω
Resistor Type FIXED RESISTOR
Series CR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 200 V
Base Number Matches 1

Compare CR1206D15KP20 with alternatives