CR1206AFX-1870EAS vs CR1206AFX-187REAS feature comparison

CR1206AFX-1870EAS Bourns Inc

Buy Now Datasheet

CR1206AFX-187REAS Bourns Inc

Buy Now Datasheet
Yes Yes
Active Active
BOURNS INC BOURNS INC
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.55 mm 1.55 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200 AEC-Q200
187 Ω 187 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
CHIP

Compare CR1206AFX-1870EAS with alternatives

Compare CR1206AFX-187REAS with alternatives