CR1206-FX-2703ELF vs RMNW32K2703FB feature comparison

CR1206-FX-2703ELF Bourns Inc

Buy Now Datasheet

RMNW32K2703FB Kamaya Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC KAMAYA ELECTRIC CO LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Bourns
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method TR, Paper, 7 Inch Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 270000 Ω 270000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare CR1206-FX-2703ELF with alternatives

Compare RMNW32K2703FB with alternatives