CR1206-4W-274JT vs MC1206P-274-JT201W feature comparison

CR1206-4W-274JT VENKEL LTD

Buy Now Datasheet

MC1206P-274-JT201W RCD Components Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
VENKEL LTD RCD COMPONENTS INC
CHIP CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Venkel
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.56 mm 0.61 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
TR, Paper, 7 Inch TR
0.25 W 0.25 W
70 °C
270000 Ω 270000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1
PRECISION

Compare CR1206-4W-274JT with alternatives

Compare MC1206P-274-JT201W with alternatives