CR1206-4W-1910DT vs CR1206-4W-1910DPT feature comparison

CR1206-4W-1910DT VENKEL LTD

Buy Now Datasheet

CR1206-4W-1910DPT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular Rectangular
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.56 mm 0.56 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 191 Ω 191 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CR1206-4W-1910DT with alternatives

Compare CR1206-4W-1910DPT with alternatives