CR1206-4W-11R3DSNT-13
vs
CR32TR11R3D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
VENKEL LTD
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.56 mm
0.6 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, 13 Inch
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
11.3 Ω
11.3 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR1206-4W(D TOL)
CR
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare CR1206-4W-11R3DSNT-13 with alternatives
Compare CR32TR11R3D with alternatives