CR1206-4W-11R0FSNT-13 vs CR-06FL7 feature comparison

CR1206-4W-11R0FSNT-13 VENKEL LTD

Buy Now Datasheet

CR-06FL7

Part not found

Search for CR-06FL7
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 11 Ω
Resistor Type FIXED RESISTOR
Series CR1206-4W(F TOL)
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1

Compare CR1206-4W-11R0FSNT-13 with alternatives