CR1206-4W-105JSNT vs CRCW12061M00JNEAC feature comparison

CR1206-4W-105JSNT VENKEL LTD

Buy Now Datasheet

CRCW12061M00JNEAC Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 1000000 Ω
Resistor Type FIXED RESISTOR
Series CR1206-4W(G/J TOL)
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1 2

Compare CR1206-4W-105JSNT with alternatives