CR110 vs 1N5298-1 feature comparison

CR110 Vishay Siliconix

Buy Now Datasheet

1N5298-1 Cobham PLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICONIX INC COBHAM PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.54 8.54
Configuration siNGLE
Diode Element Material SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 700000 Ω
JESD-609 Code e0
Limiting Voltage-Max 1.4 V
Number of Elements 1
Power Dissipation-Max 1.25 W
Regulation Current-Nom (Ireg) 1.1 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 7