CR10D37NP331KB vs CR10D37-331KC feature comparison

CR10D37NP331KB Sumida Corporation

Buy Now Datasheet

CR10D37-331KC Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 1.28 Ω 1.28 Ω
Inductance-Nom (L) 330 µH 330 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Rated Current-Max 0.38 A 0.38 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 10% 10%
Base Number Matches 1 1