CR10752JC vs CR0402-16W-752JPT feature comparison

CR10752JC Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

CR0402-16W-752JPT VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD VENKEL LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Bulk TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 7500 Ω 7500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
JESD-609 Code e4
Rated Temperature 70 °C
Terminal Finish PALLADIUM SILVER

Compare CR10752JC with alternatives

Compare CR0402-16W-752JPT with alternatives