CR10-753-JY vs CR0402JF0753G feature comparison

CR10-753-JY ASJ Holdings Limited

Buy Now Datasheet

CR0402JF0753G LIZ Electronics (Kunshan) Co., Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
ASJ PTE LTD LIZ ELECTRONICS (KUNSHAN) CO LTD
CHIP CHIP
compliant unknown
EAR99
8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, Punched Paper, 7 Inch TR, Plastic, 7 Inch
0.0625 W 0.0625 W
70 °C 70 °C
AEC-Q200
75000 Ω 75000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1

Compare CR10-753-JY with alternatives

Compare CR0402JF0753G with alternatives