CR10-34R0FB vs RC0402FR-0734RP feature comparison

CR10-34R0FB Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RC0402FR-0734RP YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD YAGEO CORP
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method BULK TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 34 Ω 34 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Factory Lead Time 18 Weeks
Additional Feature LASER TRIMMABLE
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare CR10-34R0FB with alternatives

Compare RC0402FR-0734RP with alternatives