CR10-221FC vs RMCG0402FT220R feature comparison

CR10-221FC ASJ Holdings Limited

Buy Now Datasheet

RMCG0402FT220R SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASJ PTE LTD STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Number of Terminals 2 2
Resistor Type FIXED RESISTOR FIXED RESISTOR
Base Number Matches 1 1
Rohs Code Yes
Construction Chip
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 220 Ω
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 50 V

Compare CR10-221FC with alternatives

Compare RMCG0402FT220R with alternatives