CR1/103573FB vs RK73H2AXTD3573F feature comparison

CR1/103573FB Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RK73H2AXTD3573F KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
HOKURIKU ELECTRIC INDUSTRY CO LTD KOA SPEER ELECTRONICS INC
CHIP CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
BULK TR, PUNCHED PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
357000 Ω 357000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
PRECISION
AEC-Q200

Compare CR1/103573FB with alternatives

Compare RK73H2AXTD3573F with alternatives