CR082741F vs RMNW32K2741FTP feature comparison

CR082741F MERITEK Electronics Corporation

Buy Now Datasheet

RMNW32K2741FTP Kamaya Inc

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
MERITEK ELECTRONICS CORP KAMAYA ELECTRIC CO LTD
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.6 mm
3.05 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
TR, 7 Inch TR, Paper, 7 Inch
0.25 W 0.25 W
70 °C 70 °C
2740 Ω 2740 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
ANTI-SULFUR
AEC-Q200

Compare CR082741F with alternatives

Compare RMNW32K2741FTP with alternatives