CR0805TT100W1M+-0.5% vs RS05K105DTG feature comparison

CR0805TT100W1M+-0.5% Precision Resistive Products Inc

Buy Now Datasheet

RS05K105DTG Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes Yes
Active Active
PRECISION RESISTIVE PRODUCTS INC FENGHUA ADVANCED TECHNOLOGY
unknown unknown
EAR99 EAR99
Chip RECTANGULAR PACKAGE
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR, PAPER, 7 INCH
0.125 W 0.125 W
1000000 Ω 1000000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
0.5% 0.5%
150 V 150 V
1 1
CHIP
8533.21.00.30
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare CR0805TT100W1M+-0.5% with alternatives

Compare RS05K105DTG with alternatives