CR0805T100W68K+-5% vs NMCT0805JT68K0 feature comparison

CR0805T100W68K+-5% Precision Resistive Products Inc

Buy Now Datasheet

NMCT0805JT68K0 SEI Stackpole Electronics Inc

Buy Now Datasheet
No Yes
Active Obsolete
PRECISION RESISTIVE PRODUCTS INC STACKPOLE ELECTRONICS INC
unknown compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
68000 Ω 68000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
CHIP, ROHS COMPLIANT
e3
NMCT
RECTANGULAR PACKAGE
NMCT
Matte Tin (Sn)

Compare CR0805T100W68K+-5% with alternatives

Compare NMCT0805JT68K0 with alternatives