CR0805J154T1LF vs RC210T154JT feature comparison

CR0805J154T1LF Chip Technologies Inc

Buy Now Datasheet

RC210T154JT Jaro Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIP TECHNOLOGIES INC JARO COMPONENTS INC
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 1 1
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2.05 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.125 W
Resistance 150000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Compare CR0805J154T1LF with alternatives

Compare RC210T154JT with alternatives