CR0805J125T1 vs S0805125JR feature comparison

CR0805J125T1 Chip Technologies Inc

Buy Now Datasheet

S0805125JR Liket Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIP TECHNOLOGIES INC LIKET CORP
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 2 1
ECCN Code EAR99
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2.1 mm
Package Style SMT
Package Width 1.3 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.125 W
Resistance 1200000 Ω
Resistor Type FIXED RESISTOR
Series S0805(J)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 150 V

Compare CR0805J125T1 with alternatives

Compare S0805125JR with alternatives