CR0805F84422G vs CRCW08054422FRT1 feature comparison

CR0805F84422G LIZ Electronics (Kunshan) Co., Ltd

Buy Now Datasheet

CRCW08054422FRT1 Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer LIZ ELECTRONICS (KUNSHAN) CO LTD VISHAY DALE
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Construction Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Plastic, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 44200 Ω 44200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 100 V
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8533.21.00.30
Manufacturer Series CRCW
Package Shape RECTANGULAR PACKAGE

Compare CR0805F84422G with alternatives