CR0805F7150P05 vs RHS05K7150FBG feature comparison

CR0805F7150P05 Ever Ohms Technology Co Ltd

Buy Now Datasheet

RHS05K7150FBG Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
EVER OHMS TECHNOLOGY CO LTD FENGHUA ADVANCED TECHNOLOGY
compliant unknown
EAR99 EAR99
e3
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Tape, Paper BULK
0.125 W 0.125 W
715 Ω 715 Ω
FIXED RESISTOR FIXED RESISTOR
CR0805(F)
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
1% 1%
150 V 150 V
1 1
CHIP
8533.21.00.30
ANTI-SULFUR
Rectangular
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare CR0805F7150P05 with alternatives

Compare RHS05K7150FBG with alternatives