CR0805F6041T1 vs CR0805F6041P05 feature comparison

CR0805F6041T1 Chip Technologies Inc

Buy Now Datasheet

CR0805F6041P05 Ever Ohms Technology Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIP TECHNOLOGIES INC EVER OHMS TECHNOLOGY CO LTD
Package Description CHIP
Reach Compliance Code unknown compliant
Base Number Matches 2 1
ECCN Code EAR99
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.125 W
Resistance 6040 Ω
Resistor Type FIXED RESISTOR
Series CR0805(F)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Compare CR0805F6041T1 with alternatives

Compare CR0805F6041P05 with alternatives