CR0805F44K2D500.25W
vs
CRS0805AFX-4422ELF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
BOURNS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
Box
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
44200 Ω
44200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CR
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CR0805F44K2D500.25W with alternatives
Compare CRS0805AFX-4422ELF with alternatives