CR0805F4023T1 vs CR-05FL7-4023 feature comparison

CR0805F4023T1 Chip Technologies Inc

Buy Now Datasheet

CR-05FL7-4023 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIP TECHNOLOGIES INC LIEAN-GIMN ENTERPRISE CO LTD
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 2 1
ECCN Code EAR99
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 402000 Ω
Resistor Type FIXED RESISTOR
Series CR-05(F)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 150 V

Compare CR0805F4023T1 with alternatives

Compare CR-05FL7-4023 with alternatives