CR0805F4023P05 vs RC210T4023FT feature comparison

CR0805F4023P05 Ever Ohms Technology Co Ltd

Buy Now Datasheet

RC210T4023FT Jaro Components Inc

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
EVER OHMS TECHNOLOGY CO LTD JARO COMPONENTS INC
compliant unknown
EAR99 EAR99
e3
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2.05 mm
SMT SMT
1.25 mm 1.25 mm
Tape, Paper Tape, Paper
0.125 W 0.125 W
402000 Ω 402000 Ω
FIXED RESISTOR FIXED RESISTOR
CR0805(F)
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
1% 1%
150 V 150 V
1 1
Chip
SURFACE MOUNT
YES
WRAPAROUND

Compare CR0805F4023P05 with alternatives

Compare RC210T4023FT with alternatives