CR0805F3243T1
vs
CR-05FL7-3243
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CHIP TECHNOLOGIES INC
|
LIEAN-GIMN ENTERPRISE CO LTD
|
Package Description |
CHIP
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
Package Height |
|
0.5 mm
|
Package Length |
|
2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.25 mm
|
Packing Method |
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P) |
|
0.125 W
|
Resistance |
|
324000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
CR-05(F)
|
Size Code |
|
0805
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Tolerance |
|
1%
|
Working Voltage |
|
150 V
|
|
|
|
Compare CR0805F3243T1 with alternatives
Compare CR-05FL7-3243 with alternatives