CR0805F1K33P05 vs FCF05FT-1331-W feature comparison

CR0805F1K33P05 Ever Ohms Technology Co Ltd

Buy Now Datasheet

FCF05FT-1331-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
EVER OHMS TECHNOLOGY CO LTD PROSPERITY DIELECTRICS CO LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
Ever Ohms Tech
Chip Chip
e3 e3
CR
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.2 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.125 W 0.125 W
70 °C
1330 Ω 1330 Ω
FIXED RESISTOR FIXED RESISTOR
CR FCF-W
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare CR0805F1K33P05 with alternatives

Compare FCF05FT-1331-W with alternatives