CR0805F13KD50 vs CR-05FLD feature comparison

CR0805F13KD50 Ever Ohms Technology Co Ltd

Buy Now Datasheet

CR-05FLD

Part not found

Search for CR-05FLD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code compliant
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Box
Rated Power Dissipation (P) 0.125 W
Resistance 13000 Ω
Resistor Type FIXED RESISTOR
Series CR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V
Base Number Matches 1

Compare CR0805F13KD50 with alternatives