CR0805F1050T1LF vs RC210C1050FT-P feature comparison

CR0805F1050T1LF Chip Technologies Inc

Buy Now Datasheet

RC210C1050FT-P Jaro Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIP TECHNOLOGIES INC JARO COMPONENTS INC
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 2 1
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2.05 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 105 Ω
Resistor Type FIXED RESISTOR
Series RC210 (F TOL)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 150 V

Compare CR0805F1050T1LF with alternatives

Compare RC210C1050FT-P with alternatives