CR0805F1022T1 vs RPC121022F feature comparison

CR0805F1022T1 Chip Technologies Inc

Buy Now Datasheet

RPC121022F Alpha 3 Manufacturing

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CHIP TECHNOLOGIES INC DUBILIER
Package Description CHIP SMT, 0805
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 10200 Ω
Resistor Type FIXED RESISTOR
Series RPC
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 1%
Working Voltage 150 V

Compare CR0805F1022T1 with alternatives

Compare RPC121022F with alternatives