CR0805AJW-272EAS vs MC0805-272-JT feature comparison

CR0805AJW-272EAS Bourns Inc

Buy Now Datasheet

MC0805-272-JT RCD Components Inc

Buy Now Datasheet
Yes
Active Active
BOURNS INC RCD COMPONENTS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch TR
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
RECTANGULAR PACKAGE

Compare CR0805AJW-272EAS with alternatives

Compare MC0805-272-JT with alternatives