CR0805AJ/-000ELF
vs
SR08X000PTL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
SMT, 0805
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
12 Weeks
Additional Feature
RATED CURRENT: 2A
ANTI-SULFUR, RATED CURRENT: 1.5A
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, Paper, 7 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
Resistor Type
JUMPER
JUMPER
Size Code
0805
0805
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Terminal Finish
TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.21.00.30
Compare CR0805AJ/-000ELF with alternatives
Compare SR08X000PTL with alternatives