CR0805-FX-6042ELF vs RC0805FR-0760K4L feature comparison

CR0805-FX-6042ELF Bourns Inc

Buy Now Datasheet

RC0805FR-0760K4L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
BOURNS INC YAGEO CORP
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
12 Weeks 20 Weeks, 5 Days
Bourns YAGEO
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
60400 Ω 60400 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
LASER TRIMMABLE

Compare CR0805-FX-6042ELF with alternatives

Compare RC0805FR-0760K4L with alternatives