CR0805-10W-2003FPT-13 vs NMCT0805FG200K feature comparison

CR0805-10W-2003FPT-13 VENKEL LTD

Buy Now Datasheet

NMCT0805FG200K SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Chip
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 13 Inch TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 200000 Ω 200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
Manufacturer Series NMCT
Package Shape RECTANGULAR PACKAGE
Series NMCT

Compare CR0805-10W-2003FPT-13 with alternatives

Compare NMCT0805FG200K with alternatives