CR0805-10W-1000FPT-13 vs CR0805-10W-1000FT feature comparison

CR0805-10W-1000FPT-13 VENKEL LTD

Buy Now Datasheet

CR0805-10W-1000FT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 13 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish PALLADIUM SILVER MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Package Shape RECTANGULAR PACKAGE

Compare CR0805-10W-1000FPT-13 with alternatives

Compare CR0805-10W-1000FT with alternatives