CR0640SA vs P2300SC feature comparison

CR0640SA Crydom Inc

Buy Now Datasheet

P2300SC Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CRYDOM INC YANGZHOU YANGJIE ELECTRONICS CO LTD
Part Package Code DO-214
Package Description SMALL OUTLINE, R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Breakover Voltage-Max 77 V
Configuration SINGLE
DC Off-state Voltage-Max 58 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-Repetitive Pk On-state Cur 50 A
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 2 7
Rohs Code Yes
JESD-609 Code e3
Terminal Finish TIN

Compare CR0640SA with alternatives