CR0640SA
vs
KP10L07-4063
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRYDOM INC
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code
DO-214
Package Description
SMALL OUTLINE, R-PDSO-C2
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
77 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
58 V
58 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-Repetitive Pk On-state Cur
50 A
100 A
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Trigger Device Type
THYRISTOR SURGE PROTECTOR
SILICON SURGE PROTECTOR
Base Number Matches
2
1
Breakover Voltage-Min
65 V
Operating Temperature-Max
125 °C
Compare CR0640SA with alternatives
Compare KP10L07-4063 with alternatives