CR0603TT200X3.3M+-5% vs CRCW0603335JRT1 feature comparison

CR0603TT200X3.3M+-5% Precision Resistive Products Inc

Buy Now Datasheet

CRCW0603335JRT1 Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Resistance 3300000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 75 V
Base Number Matches 1 2
Pbfree Code No

Compare CR0603TT200X3.3M+-5% with alternatives