CR0603TT100X10.7K+-0.5% vs 0603WAD1072T5E feature comparison

CR0603TT100X10.7K+-0.5% Precision Resistive Products Inc

Buy Now Datasheet

0603WAD1072T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
PRECISION RESISTIVE PRODUCTS INC ROYAL ELECTRONIC FTY CO LTD
unknown compliant
EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR TR, PAPER, 7 INCH
0.1 W 0.1 W
10700 Ω 10700 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
0.5% 0.5%
75 V 75 V
1 1
CHIP
e3
SURFACE MOUNT
70 °C
YES
MATTE TIN OVER NICKEL
WRAPAROUND

Compare CR0603TT100X10.7K+-0.5% with alternatives

Compare 0603WAD1072T5E with alternatives