CR0603T100X7K15+/-1% vs RK73H1JRTBK7151F feature comparison

CR0603T100X7K15+/-1% Precision Resistive Products Inc

Buy Now Datasheet

RK73H1JRTBK7151F KOA Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC KOA CORP
Package Description , 0603 SMT, 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 7150 Ω 7150 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 2
Rohs Code Yes
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Reference Standard AEC-Q200, IEC60115-8
Terminal Finish MATTE TIN OVER NICKEL

Compare CR0603T100X7K15+/-1% with alternatives

Compare RK73H1JRTBK7151F with alternatives