CR0603T100V1K43+/-1% vs RCA06031K43FKELHP feature comparison

CR0603T100V1K43+/-1% Precision Resistive Products Inc

Buy Now Datasheet

RCA06031K43FKELHP Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR TR, PAPER, 11.25 INCH
Rated Power Dissipation (P) 0.25 W 0.33 W
Rated Temperature 70 °C 70 °C
Resistance 1430 Ω 1430 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 75
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CR0603T100V1K43+/-1% with alternatives

Compare RCA06031K43FKELHP with alternatives