CR0603J7R5T1LF vs FCR03JS-7R50 feature comparison

CR0603J7R5T1LF Chip Technologies Inc

Buy Now Datasheet

FCR03JS-7R50 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIP TECHNOLOGIES INC PROSPERITY DIELECTRICS CO LTD
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 1 1
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Resistance 7.5 Ω
Resistor Type FIXED RESISTOR
Series FCR03J/G(G PURPOSE)
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 50 V

Compare CR0603J7R5T1LF with alternatives

Compare FCR03JS-7R50 with alternatives