CR0603J334T1LF vs CR03334J0 feature comparison

CR0603J334T1LF Chip Technologies Inc

Buy Now Datasheet

CR03334J0 Strong Capacitor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIP TECHNOLOGIES INC STRONG CAPACITOR CO LTD
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 1 1
ECCN Code EAR99
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Rated Power Dissipation (P) 0.1 W
Resistance 330000 Ω
Resistor Type FIXED RESISTOR
Series CR0603J
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 5%
Working Voltage 50 V

Compare CR0603J334T1LF with alternatives

Compare CR03334J0 with alternatives