CR0603J150T1 vs RAS-06150JKNM feature comparison

CR0603J150T1 Chip Technologies Inc

Buy Now Datasheet

RAS-06150JKNM Cinetech Industrial Co Ltd

Buy Now Datasheet
No Yes
Contact Manufacturer Contact Manufacturer
CHIP TECHNOLOGIES INC CINETECH IND CO LTD
CHIP
unknown unknown
1 1
EAR99
Chip
SURFACE MOUNT
2
125 °C
-55 °C
0.45 mm
1.6 mm
SMT
0.8 mm
TR, Embossed Plastic
0.1 W
15 Ω
FIXED RESISTOR
0603
YES
METAL GLAZE/THICK FILM
100 ppm/°C
WRAPAROUND
5%
50 V

Compare CR0603J150T1 with alternatives

Compare RAS-06150JKNM with alternatives