CR0603J113T1LF vs RPC16113J feature comparison

CR0603J113T1LF Chip Technologies Inc

Buy Now Datasheet

RPC16113J Dubilier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CHIP TECHNOLOGIES INC DUBILIER
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 1 1
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 11000 Ω
Resistor Type FIXED RESISTOR
Series RPC
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 5%
Working Voltage 50 V

Compare CR0603J113T1LF with alternatives

Compare RPC16113J with alternatives