CR0603F4533T1 vs CR034533F0 feature comparison

CR0603F4533T1 Chip Technologies Inc

Buy Now Datasheet

CR034533F0 Strong Capacitor Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHIP TECHNOLOGIES INC STRONG CAPACITOR CO LTD
Package Description CHIP
Reach Compliance Code unknown unknown
Base Number Matches 2 1
ECCN Code EAR99
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Rated Power Dissipation (P) 0.1 W
Resistance 453000 Ω
Resistor Type FIXED RESISTOR
Series CR0603F
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 50 V

Compare CR0603F4533T1 with alternatives

Compare CR034533F0 with alternatives