CR0603F200KP050.125W vs MC0603W-2003-FB101 feature comparison

CR0603F200KP050.125W Ever Ohms Technology Co Ltd

Buy Now Datasheet

MC0603W-2003-FB101 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 200000 Ω
Resistor Type FIXED RESISTOR
Series CR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1 1

Compare CR0603F200KP050.125W with alternatives

Compare MC0603W-2003-FB101 with alternatives