CR0603F1052T1LF vs MCR03QZHFX1052 feature comparison

CR0603F1052T1LF New Sincere Electronics Co Ltd

Buy Now Datasheet

MCR03QZHFX1052 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW SINCERE ELECTRONICS CO LTD ROHM CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Manufacturer Series CR0603(F) MCR03
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR, PAPER
Rated Power Dissipation (P) 0.1 W 0.063 W
Resistance 10500 Ω 10500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR0603(F) MCR03(FX,E-96)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND

Compare CR0603F1052T1LF with alternatives

Compare MCR03QZHFX1052 with alternatives