CR0603F1051T1
vs
WCR06031051FPLT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CHIP TECHNOLOGIES INC
TT ELECTRONICS PLC
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.508 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.813 mm
Packing Method
TR, PAPER, 7 INCH
TR, PAPER
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
1050 Ω
1050 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
2
2
JESD-609 Code
e0
Manufacturer Series
WCR
Package Shape
RECTANGULAR PACKAGE
Series
WCR0603(F)
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare CR0603F1051T1 with alternatives
Compare WCR06031051FPLT with alternatives